SN74HCS245RKSR vs 74AVCH32T245ZKER feature comparison

SN74HCS245RKSR Texas Instruments

Buy Now Datasheet

74AVCH32T245ZKER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-20 LFBGA, BGA96,6X16,32
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH AVC
JESD-30 Code R-PQCC-N20 R-PBGA-B96
JESD-609 Code e4
Length 4.5 mm 13.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.0078 A 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 8 4
Number of Ports 2 2
Number of Terminals 20 96
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC20,.1X.18,20 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.002 mA
Prop. Delay@Nom-Sup 15 ns 2.7 ns
Propagation Delay (tpd) 49 ns 6.2 ns
Schmitt Trigger YES
Seated Height-Max 1 mm 1.4 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 2.5 mm 5.5 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 96
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare SN74HCS245RKSR with alternatives

Compare 74AVCH32T245ZKER with alternatives