SN74ALVC245DGV
vs
SN74HCS245RKSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP20,.25,16
VQFN-20
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ALVC/VCX/A
HC/UH
JESD-30 Code
R-PDSO-G20
R-PQCC-N20
Length
5 mm
4.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP20,.25,16
LCC20,.1X.18,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
6 ns
49 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
2.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Prop. Delay@Nom-Sup
15 ns
Schmitt Trigger
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN74ALVC245DGV with alternatives
Compare SN74HCS245RKSR with alternatives