SN74ALS109ANSR vs 74ALS109AD feature comparison

SN74ALS109ANSR Texas Instruments

Buy Now Datasheet

74ALS109AD NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOP-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 34000000 Hz 80000000 Hz
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 4 mA 4 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 18 ns 14 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 3.9 mm
fmax-Min 34 MHz 80 MHz
Base Number Matches 3 4

Compare SN74ALS109ANSR with alternatives

Compare 74ALS109AD with alternatives