-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS109ANSR-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.8000 | Buy Now |
DISTI #
296-SN74ALS109ANSRCT-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.7007 / $1.6500 | Buy Now |
DISTI #
595-SN74ALS109ANSR
|
Mouser Electronics | Flip Flops Dual Pos-Edge-Trig J-K Flip-Flop RoHS: Compliant | 0 |
|
$0.7000 / $1.6500 | Order Now |
|
Rochester Electronics | SN74ALS109A Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.6880 / $0.8094 | Buy Now |
|
Ameya Holding Limited | IC JK TYPE POS TRG DUAL 16SO | 9414 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS109ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS109ANSR
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 34000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 34 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS109ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS109ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/37102B2A | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | SN74ALS109ANSR vs JM38510/37102B2A |
SN74ALS109AN | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | SN74ALS109ANSR vs SN74ALS109AN |
SNJ54ALS109AJ | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | SN74ALS109ANSR vs SNJ54ALS109AJ |
SN74ALS109ADG4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70 | Texas Instruments | SN74ALS109ANSR vs SN74ALS109ADG4 |
8400001FA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CFP -55 to 125 | Texas Instruments | SN74ALS109ANSR vs 8400001FA |
SN74ALS109ANE4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | SN74ALS109ANSR vs SN74ALS109ANE4 |
84000012A | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | SN74ALS109ANSR vs 84000012A |
74ALS109AN | IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | SN74ALS109ANSR vs 74ALS109AN |
DM74ALS109AMX_NL | J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS109ANSR vs DM74ALS109AMX_NL |
8400001EA | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20, | Defense Logistics Agency | SN74ALS109ANSR vs 8400001EA |