74ALS109AD vs M38510/37102B2A feature comparison

74ALS109AD NXP Semiconductors

Buy Now Datasheet

M38510/37102B2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.25 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 9.9 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 80000000 Hz 30000000 Hz
Max I(ol) 0.008 A 0.0004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power Supply Current-Max (ICC) 4 mA 4 mA
Propagation Delay (tpd) 14 ns 20 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1.75 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 8.89 mm
fmax-Min 80 MHz 34 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
JESD-609 Code e0
Packing Method TUBE
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74ALS109AD with alternatives

Compare M38510/37102B2A with alternatives