SN74AHCT74RGYRG4 vs SNJ54AHCT74W feature comparison

SN74AHCT74RGYRG4 Texas Instruments

Buy Now Datasheet

SNJ54AHCT74W Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN DFP
Package Description HVQCCN, LCC14/18,.14SQ,20 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code S-PQCC-N14 R-GDFP-F14
JESD-609 Code e4 e0
Length 3.5 mm 9.21 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 65000000 Hz 65000000 Hz
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 2
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code HVQCCN DFP
Package Equivalence Code LCC14/18,.14SQ,20 FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.5 mm 6.285 mm
fmax-Min 80 MHz 70 MHz
Base Number Matches 1 1
ECCN Code EAR99
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 10 ns
Screening Level MIL-PRF-38535

Compare SN74AHCT74RGYRG4 with alternatives

Compare SNJ54AHCT74W with alternatives