SNJ54AHCT74W vs SN74AHCT74DBRE4 feature comparison

SNJ54AHCT74W Texas Instruments

Buy Now Datasheet

SN74AHCT74DBRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SSOP
Package Description DFP, FL14,.3 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-GDFP-F14 R-PDSO-G14
JESD-609 Code e0 e4
Length 9.21 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 65000000 Hz 65000000 Hz
Max I(ol) 0.008 A 0.008 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SSOP
Package Equivalence Code FL14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE TR
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.285 mm 5.3 mm
fmax-Min 70 MHz 80 MHz
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54AHCT74W with alternatives

Compare SN74AHCT74DBRE4 with alternatives