SNJ54AHCT74W vs SN74AHCT74RGYR feature comparison

SNJ54AHCT74W Texas Instruments

Buy Now Datasheet

SN74AHCT74RGYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP QFN
Package Description DFP, FL14,.3 GREEN, PLASTIC, MO-241BA, QFN-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-GDFP-F14 S-PQCC-N14
JESD-609 Code e0 e4
Length 9.21 mm 3.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 65000000 Hz 65000000 Hz
Max I(ol) 0.008 A 0.008 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP HVQCCN
Package Equivalence Code FL14,.3 LCC14,.14SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TR, 13 INCH
Power Supply Current-Max (ICC) 0.02 mA 0.02 mA
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.285 mm 3.5 mm
fmax-Min 70 MHz 70 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54AHCT74W with alternatives

Compare SN74AHCT74RGYR with alternatives