SN74AHCT139DRG4
vs
MC14514BDW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP24,.4
Pin Count
16
24
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
4000/14000/40000
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e4
e0
Length
9.9 mm
15.395 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.008 A
0.00064 A
Moisture Sensitivity Level
1
Number of Functions
2
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
1100 ns
Propagation Delay (tpd)
10.5 ns
1100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.5 mm
Base Number Matches
1
3
Additional Feature
ADDRESS LATCHES
Compare SN74AHCT139DRG4 with alternatives
Compare MC14514BDW with alternatives