SN74159N-10
vs
CD4543BMT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
SOIC-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
4000/14000/40000
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDIP-T24
R-PDSO-G16
Length
31.75 mm
9.9 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
56 mA
3 mA
Propagation Delay (tpd)
36 ns
1200 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
18 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Max I(ol)
0.0015 A
Moisture Sensitivity Level
1
Number of Bits
7
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
400 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74159N-10 with alternatives
Compare CD4543BMT with alternatives