SN74159N-10 vs M74HC154B1N feature comparison

SN74159N-10 Texas Instruments

Buy Now Datasheet

M74HC154B1N STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description DIP, DIP, DIP24,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 31.75 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 56 mA
Propagation Delay (tpd) 36 ns 250 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.93 mm
Supply Voltage-Max (Vsup) 5.25 V 6 V
Supply Voltage-Min (Vsup) 4.75 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 24
Additional Feature 2 ENABLE INPUTS
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 50 ns
Terminal Finish TIN LEAD

Compare SN74159N-10 with alternatives

Compare M74HC154B1N with alternatives