SN74159N-10
vs
CD74HCT154ME4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
SOP, SOP24,.4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
Length
31.75 mm
15.4 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
OTHER DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
56 mA
Propagation Delay (tpd)
36 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
24
Samacsys Manufacturer
Texas Instruments
Additional Feature
2 ENABLE INPUTS
JESD-609 Code
e4
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP24,.4
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
53 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74159N-10 with alternatives
Compare CD74HCT154ME4 with alternatives