SN74159N vs UT54ACTS138-PQC feature comparison

SN74159N Rochester Electronics LLC

Buy Now Datasheet

UT54ACTS138-PQC Cobham PLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC COBHAM PLC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-24 DIP,
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T24 R-PDIP-T16
JESD-609 Code e4
Length 31.75 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 36 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 1 3

Compare SN74159N with alternatives

Compare UT54ACTS138-PQC with alternatives