UT54ACTS138-PQC vs 10572/BFAJC feature comparison

UT54ACTS138-PQC Cobham Semiconductor Solutions

Buy Now Datasheet

10572/BFAJC Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS MOTOROLA INC
Part Package Code DIP DFP
Package Description DIP, DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT 10K
JESD-30 Code R-PDIP-T16 R-GDFP-F16
Logic IC Type 3-LINE TO 8-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 17 ns 7 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V -5.2 V
Surface Mount NO YES
Technology CMOS ECL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
Additional Feature 2 ENABLE INPUTS
Input Conditioning STANDARD
JESD-609 Code e0
Length 9.65 mm
Output Characteristics OPEN-EMITTER
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 85 mA
Prop. Delay@Nom-Sup 7 ns
Seated Height-Max 2.15 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.415 mm

Compare UT54ACTS138-PQC with alternatives

Compare 10572/BFAJC with alternatives