SN65LVDS96DGGRG4 vs MAX9210ETM+ feature comparison

SN65LVDS96DGGRG4 Texas Instruments

Buy Now Datasheet

MAX9210ETM+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP48,.3,20 VQCCN,
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 S-XQCC-N48
JESD-609 Code e4 e3
Length 12.5 mm 7 mm
Moisture Sensitivity Level 2 1
Number of Functions 3 4
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.00002 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VQCCN
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 4
Seated Height-Max 1.2 mm 0.8 mm
Supply Current-Max 82 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 7 mm
Base Number Matches 1 3
Receive Delay-Max

Compare SN65LVDS96DGGRG4 with alternatives

Compare MAX9210ETM+ with alternatives