MAX9210ETM+ vs MAX9214EUM+ feature comparison

MAX9210ETM+ Maxim Integrated Products

Buy Now Datasheet

MAX9214EUM+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN TSSOP
Package Description VQCCN, TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code S-XQCC-N48 R-PDSO-G48
JESD-609 Code e3 e3
Length 7 mm 12.5 mm
Moisture Sensitivity Level 1 3
Number of Functions 4 4
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 4 4
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 6.1 mm
Base Number Matches 1 1
Driver Number of Bits 4
Package Equivalence Code TSSOP48,.3,20
Supply Current-Max 186 mA

Compare MAX9210ETM+ with alternatives

Compare MAX9214EUM+ with alternatives