SN65LVDS9637IDR vs UA9637ACD-00 feature comparison

SN65LVDS9637IDR Texas Instruments

Buy Now Datasheet

UA9637ACD-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422-A; EIA-423-A; FED STD 1020; FED STD 1030
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1 2
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Receive Delay-Max 25 ns
Supply Current-Max 50 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Technology BIPOLAR

Compare SN65LVDS9637IDR with alternatives

Compare UA9637ACD-00 with alternatives