SN65LVDS9637IDGNR
vs
DS9637ACMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HTSSOP,
SOP-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-423; MIL-STD-188-114
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
3 mm
4.9 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
1
2
Seated Height-Max
1.07 mm
1.75 mm
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Low Current-Max
0.02 A
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
235
Receive Delay-Max
25 ns
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Compare SN65LVDS9637IDGNR with alternatives
Compare DS9637ACMX with alternatives