SN65LVDS9637IDGN vs UA9638SC feature comparison

SN65LVDS9637IDGN Texas Instruments

Buy Now Datasheet

UA9638SC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description HTSSOP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 2
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 3 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1
Seated Height-Max 1.07 mm 1.75 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 3
Rohs Code No
High Level Input Current-Max 0.000025 A
JESD-609 Code e0
Out Swing-Min 2 V
Package Equivalence Code SOP8,.25
Technology TTL
Terminal Finish TIN LEAD
Transmit Delay-Max 20 ns

Compare SN65LVDS9637IDGN with alternatives

Compare UA9638SC with alternatives