SN65LVDS9637IDGN vs DS90LV028AHM feature comparison

SN65LVDS9637IDGN Texas Instruments

Buy Now Datasheet

DS90LV028AHM National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description HTSSOP, 0.150 INCH, SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-644; TIA-644
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 3 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1 2
Seated Height-Max 1.07 mm 1.75 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Low Current-Max 0.002 A
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 235
Receive Delay-Max 2.5 ns
Supply Current-Max 9 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN65LVDS9637IDGN with alternatives

Compare DS90LV028AHM with alternatives