SN65LVDS93ADGGR vs SN65LVDS93ADGG feature comparison

SN65LVDS93ADGGR Texas Instruments

Buy Now Datasheet

SN65LVDS93ADGG Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP-56 TSSOP-56
56 56
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
YES YES
4 4
0.000025 A 0.000025 A
STANDARD STANDARD
LINE DRIVER LINE DRIVER
GENERAL PURPOSE GENERAL PURPOSE
R-PDSO-G56 R-PDSO-G56
e4 e4
14 mm 14 mm
2 2
4 4
56 56
85 °C 85 °C
-40 °C -40 °C
DIFFERENTIAL DIFFERENTIAL
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP56,.3,20 TSSOP56,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.2 mm 1.2 mm
116 mA 116 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30 30
6.1 mm 6.1 mm
1 1
0.25 V

Compare SN65LVDS93ADGGR with alternatives

Compare SN65LVDS93ADGG with alternatives