SN65LBC175ADG4 vs SN65LBC173AD feature comparison

SN65LBC175ADG4 Texas Instruments

Buy Now Datasheet

SN65LBC173AD Texas Instruments

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP16,.25 SOIC-16
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
NO
4
0.0001 A
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE RECEIVER LINE RECEIVER
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
R-PDSO-G16 R-PDSO-G16
e4 e4
9.9 mm 9.9 mm
1 1
4 4
16 16
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
0.008 A 0.0001 A
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
16 ns 16 ns
4 4
1.75 mm 1.75 mm
20 mA 20 mA
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 3.9 mm
1 1

Compare SN65LBC175ADG4 with alternatives

Compare SN65LBC173AD with alternatives