SN65C185DW-00
vs
SN75C185DW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
GREEN, PLASTIC, SOIC-20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-D
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Number of Functions
3
3
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
0.75 mA
0.75 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
4.5 V
4.5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BIMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
3500 ns
3500 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
20
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES -12V SUPPLY
High Level Input Current-Max
0.000001 A
JESD-609 Code
e4
Moisture Sensitivity Level
1
Out Swing-Min
8 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
SOP20,.4
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN65C185DW-00 with alternatives
Compare SN75C185DW with alternatives