SN54LS279AFK
vs
5962-3831602B2X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL S INPUT FOR TWO FUNCTIONS
WITH DUAL S INPUT FOR TWO FUNCTIONS
Family
LS
LS
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
Logic IC Type
R-S LATCH
R-S LATCH
Number of Bits
2
2
Number of Functions
4
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
27 ns
42 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
NEGATIVE EDGE
Width
8.89 mm
Base Number Matches
2
2
Part Package Code
QLCC
Pin Count
20
Package Equivalence Code
LCC20,.35SQ
Qualification Status
Not Qualified
Compare 5962-3831602B2X with alternatives