5962-3831602B2X vs M38510/31602B2A feature comparison

5962-3831602B2X Motorola Mobility LLC

Buy Now

M38510/31602B2A Freescale Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS
JESD-30 Code S-CQCC-N20 S-XQCC-N20
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 1
Number of Functions 1 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 42 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE
Base Number Matches 2 7
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.004 A
Power Supplies 5 V
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 42 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare 5962-3831602B2X with alternatives