5962-3831602B2X vs M38510/31602B2X feature comparison

5962-3831602B2X Motorola Mobility LLC

Buy Now

M38510/31602B2X Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 42 ns 42 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 2 5
Screening Level MIL-PRF-38535 Class B

Compare 5962-3831602B2X with alternatives

Compare M38510/31602B2X with alternatives