SN54AS763J
vs
74LVT16244BDGG,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP20,.3
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
20
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
ENABLE LOW
Family
AS
LVT
JESD-30 Code
R-CDIP-T20
R-PDSO-G48
Length
24.195 mm
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
4
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP20,.3
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
82 mA
Propagation Delay (tpd)
20 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
6.1 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT362-1
Factory Lead Time
4 Weeks
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Packing Method
TUBE
Prop. Delay@Nom-Sup
3.2 ns
Compare SN54AS763J with alternatives
Compare 74LVT16244BDGG,112 with alternatives
74LVT16244BDGG,112 vs 74LVTH16244BDL,112
74LVT16244BDGG,112 vs 74LVT16244BDL,112
74LVT16244BDGG,112 vs 74LVTH574MTC
74LVT16244BDGG,112 vs 74LVT574MTCX
74LVT16244BDGG,112 vs SNJ54AS760J
74LVT16244BDGG,112 vs SN74AS763DWR
74LVT16244BDGG,112 vs SN74AS760DW
74LVT16244BDGG,112 vs 74LVTH16244BDL
74LVT16244BDGG,112 vs 74LVTH574MTCX