74LVT16244BDGG,112 vs SN74AS763DWR feature comparison

74LVT16244BDGG,112 NXP Semiconductors

Buy Now Datasheet

SN74AS763DWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 PLASTIC, DSO-20
Pin Count 48 20
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Control Type ENABLE LOW ENABLE LOW/HIGH
Family LVT AS
JESD-30 Code R-PDSO-G48 R-PDSO-G20
Length 12.5 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 48 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP48,.3,20 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 4 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Additional Feature TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Power Supply Current-Max (ICC) 82 mA

Compare 74LVT16244BDGG,112 with alternatives

Compare SN74AS763DWR with alternatives