SN54AS763FK
vs
74ALVTH32244ZKER
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
BGA
Package Description
QCCN, LCC20,.35SQ
LFBGA-96
Pin Count
20
96
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
ALSO OPERATES WITH 3.3V SUPPLY
Control Type
ENABLE LOW/HIGH
ENABLE LOW
Family
AS
ALVT
JESD-30 Code
S-CQCC-N20
R-PBGA-B96
Length
8.89 mm
13.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
8
Number of Ports
2
2
Number of Terminals
20
96
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
LFBGA
Package Equivalence Code
LCC20,.35SQ
BGA96,6X16,32
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
82 mA
5 mA
Propagation Delay (tpd)
20 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
2.7 V
Supply Voltage-Min (Vsup)
4.5 V
2.3 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.89 mm
5.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e1
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Packing Method
TR
Prop. Delay@Nom-Sup
2.5 ns
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare SN54AS763FK with alternatives
Compare 74ALVTH32244ZKER with alternatives