74ALVTH32244ZKER vs SN54AS763J feature comparison

74ALVTH32244ZKER Texas Instruments

Buy Now Datasheet

SN54AS763J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA DIP
Package Description LFBGA-96 DIP, DIP20,.3
Pin Count 96 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family ALVT AS
JESD-30 Code R-PBGA-B96 R-CDIP-T20
JESD-609 Code e1
Length 13.5 mm 24.195 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 3
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code LFBGA DIP
Package Equivalence Code BGA96,6X16,32 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA 82 mA
Prop. Delay@Nom-Sup 2.5 ns
Propagation Delay (tpd) 3.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 5.08 mm
Supply Voltage-Max (Vsup) 2.7 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology BICMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.5 mm 7.62 mm
Base Number Matches 1 2

Compare 74ALVTH32244ZKER with alternatives

Compare SN54AS763J with alternatives