74ALVTH32244ZKER vs SN74LVT244BRGYR feature comparison

74ALVTH32244ZKER Texas Instruments

Buy Now Datasheet

SN74LVT244BRGYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFN
Package Description LFBGA-96 QFN-20
Pin Count 96 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family ALVT LVT
JESD-30 Code R-PBGA-B96 R-PQCC-N20
JESD-609 Code e1 e4
Length 13.5 mm 4.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.064 A
Moisture Sensitivity Level 3 2
Number of Bits 4 4
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA HVQCCN
Package Equivalence Code BGA96,6X16,32 LCC20/24,.14X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 5 mA 5 mA
Prop. Delay@Nom-Sup 2.5 ns 3.5 ns
Propagation Delay (tpd) 3.5 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.5 mm 3.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare 74ALVTH32244ZKER with alternatives

Compare SN74LVT244BRGYR with alternatives