SN54AS762FH-00
vs
74LVT32244GX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN,
LFBGA, BGA96,6X16,32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ONE FUNCTION WITH INVERTED OUTPUTS
Family
AS
LVT
JESD-30 Code
S-CQCC-N20
R-PBGA-B96
Length
8.89 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
96
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-COLLECTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
LFBGA
Package Equivalence Code
LCC20,.35SQ
BGA96,6X16,32
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
8.89 mm
5.5 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
BGA
Pin Count
96
Control Type
ENABLE LOW
JESD-609 Code
e0
Max I(ol)
0.064 A
Moisture Sensitivity Level
3
Packing Method
TR
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.9 ns
Terminal Finish
TIN LEAD
Compare SN54AS762FH-00 with alternatives
Compare 74LVT32244GX with alternatives