74LVT32244GX vs SNJ54AS762J-00 feature comparison

74LVT32244GX Fairchild Semiconductor Corporation

Buy Now Datasheet

SNJ54AS762J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LFBGA, BGA96,6X16,32 DIP,
Pin Count 96
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LVT AS
JESD-30 Code R-PBGA-B96 R-GDIP-T20
JESD-609 Code e0
Length 13.5 mm 24.195 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 3
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LFBGA DIP
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology BICMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 5.5 mm 7.62 mm
Base Number Matches 1 1
Additional Feature ONE FUNCTION WITH INVERTED OUTPUTS

Compare 74LVT32244GX with alternatives

Compare SNJ54AS762J-00 with alternatives