74LVT32244GX vs SN54AS760FK feature comparison

74LVT32244GX Fairchild Semiconductor Corporation

Buy Now Datasheet

SN54AS760FK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BGA QFN
Package Description LFBGA, BGA96,6X16,32 QCCN, LCC20,.35SQ
Pin Count 96 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family LVT AS
JESD-30 Code R-PBGA-B96 S-CQCC-N20
JESD-609 Code e0
Length 13.5 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 3
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code LFBGA QCCN
Package Equivalence Code BGA96,6X16,32 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH CHIP CARRIER
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.9 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form BALL NO LEAD
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position BOTTOM QUAD
Width 5.5 mm 8.89 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 94 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74LVT32244GX with alternatives

Compare SN54AS760FK with alternatives