SMV1255-011 vs BB833E6327 feature comparison

SMV1255-011 Skyworks Solutions Inc

Buy Now Datasheet

BB833E6327 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC INFINEON TECHNOLOGIES AG
Part Package Code SOD SOD
Package Description R-PDSO-G2 SOD-323, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD-323 SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 11
Diode Capacitance-Nom 64 pF 9.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350
Rep Pk Reverse Voltage-Max 15 V 35 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 3
Samacsys Manufacturer Infineon
Diode Cap Tolerance 8.11%
Frequency Band S BAND

Compare SMV1255-011 with alternatives

Compare BB833E6327 with alternatives