BB833E6327 vs BB833E6433 feature comparison

BB833E6327 Infineon Technologies AG

Buy Now Datasheet

BB833E6433 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code SOD
Package Description SOD-323, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Infineon
Configuration SINGLE SINGLE
Diode Cap Tolerance 8.11%
Diode Capacitance Ratio-Min 11 11
Diode Capacitance-Nom 9.3 pF 9.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 3 2

Compare BB833E6327 with alternatives

Compare BB833E6433 with alternatives