SMV1235-004 vs SMV1148-011 feature comparison

SMV1235-004 Skyworks Solutions Inc

Buy Now Datasheet

SMV1148-011 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Part Package Code SOT-23 SOD
Package Description SOT-23, 3 PIN R-PDSO-G2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 12 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Cap Tolerance 10% 10.14%
Diode Capacitance Ratio-Min 1.6 1.5
Diode Capacitance-Nom 11.5 pF 69 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 2 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 220
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 750 150
Rep Pk Reverse Voltage-Max 15 V 12 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 2
Manufacturer Package Code SOD-323

Compare SMV1235-004 with alternatives

Compare SMV1148-011 with alternatives