SMV1148-011
vs
BB721S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
ITT SEMICONDUCTOR
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
12 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10.14%
Diode Capacitance Ratio-Min
2.5
8
Diode Capacitance-Nom
44.1 pF
2.15 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
150
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
ABRUPT
Base Number Matches
2
2
Additional Feature
DELIVERED IN MATCHED SETS
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Compare SMV1148-011 with alternatives
Compare BB721S with alternatives