SMV1148-011 vs HVU417C feature comparison

SMV1148-011 Skyworks Solutions Inc

Buy Now Datasheet

HVU417C Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC HITACHI LTD
Part Package Code SOD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 12 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10.14% 9.3%
Diode Capacitance Ratio-Min 1.5 13
Diode Capacitance-Nom 69 pF 8.6 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 150
Rep Pk Reverse Voltage-Max 12 V 30 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 2 2

Compare SMV1148-011 with alternatives

Compare HVU417C with alternatives