HVU417C vs BBY51 feature comparison

HVU417C Renesas Electronics Corporation

Buy Now Datasheet

BBY51 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SIEMENS A G
Part Package Code SC-76A
Package Description ULTRA SMALL, SC-76A, URP-2 R-PDSO-G3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 7 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance 9.3%
Diode Capacitance Ratio-Min 13 1.55
Diode Capacitance-Nom 8.6 pF 5.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 2
Operating Temperature-Min -55 °C
Reverse Current-Max 0.01 µA
Reverse Test Voltage 6 V

Compare HVU417C with alternatives

Compare BBY51 with alternatives