SMTPA62
vs
TLP200G-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, SMB, 2 PIN
IN-LINE, R-PSIP-T3
Pin Count
2
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Breakover Voltage-Max
82 V
290 V
Configuration
SINGLE
DELTA CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
56 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PSIP-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
16 A
31 A
Number of Elements
1
3
Number of Terminals
2
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
62 V
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
C BEND
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SILICON SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
4
1
Compare SMTPA62 with alternatives
Compare TLP200G-1 with alternatives