SMTPA62 vs P1500SCRP feature comparison

SMTPA62 Galaxy Microelectronics

Buy Now Datasheet

P1500SCRP Ohmite Mfg Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD OHMITE MANUFACTURING CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) 260
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 3
Part Package Code DO-214
Package Description DO-214, 2 PIN
Pin Count 2
HTS Code 8541.30.00.80
Configuration SINGLE
DC Off-state Voltage-Max 140 V
JEDEC-95 Code DO-214
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Compare P1500SCRP with alternatives