SMST6004-SOT23-2 vs 1SS295TE85L feature comparison

SMST6004-SOT23-2 Cobham PLC

Buy Now Datasheet

1SS295TE85L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COBHAM PLC TOSHIBA CORP
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.6 pF 0.9 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 1
Breakdown Voltage-Min 4 V
Forward Voltage-Max (VF) 0.32 V
Frequency Band ULTRA HIGH FREQUENCY
Operating Temperature-Max 125 °C
Output Current-Max 30 A
Rep Pk Reverse Voltage-Max 4 V
Reverse Current-Max 25 µA

Compare SMST6004-SOT23-2 with alternatives

Compare 1SS295TE85L with alternatives