1SS295TE85L vs MA4X713 feature comparison

1SS295TE85L Toshiba America Electronic Components

Buy Now Datasheet

MA4X713 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP PANASONIC CORP
Package Description R-PDSO-G3 SC-61, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 4 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.9 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.32 V 0.4 V
Frequency Band ULTRA HIGH FREQUENCY L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 2 2
Number of Terminals 3 4
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 4 V 30 V
Reverse Current-Max 25 µA 1 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-61
Pin Count 4
Operating Temperature-Min -55 °C
Reverse Test Voltage 30 V

Compare 1SS295TE85L with alternatives

Compare MA4X713 with alternatives