SMST6004-SOT23-2 vs 1SS154 feature comparison

SMST6004-SOT23-2 MACOM

Buy Now Datasheet

1SS154 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TOSHIBA CORP
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 Conflict Minerals Statement
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Capacitance-Max 0.6 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 1
Pbfree Code No
Part Package Code SC-59
Pin Count 3
Samacsys Description 6 V/0.03 A Schottky Barrier Diode, SOT-346(S-Mini)
Samacsys Manufacturer Toshiba
Samacsys Modified On 2024-08-19 13:41:15
Breakdown Voltage-Min 6 V
Forward Voltage-Max (VF) 0.35 V
Frequency Band ULTRA HIGH FREQUENCY TO S BAND
Operating Temperature-Max 125 °C
Output Current-Max 30 A
Reverse Current-Max 0.5 µA

Compare 1SS154 with alternatives