SMSA7621-060 vs 5082-0013 feature comparison

SMSA7621-060 Skyworks Solutions Inc

Buy Now Datasheet

5082-0013 Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 2 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.18 pF 0.18 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.32 V
Frequency Band W BAND K BAND
JESD-30 Code R-PBCC-N2 S-XUUC-N1
Number of Elements 1 1
Number of Terminals 2 1
Operating Frequency-Max 24 GHz
Operating Frequency-Min
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.075 W 0.25 W
Reference Standard AEC-Q101
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type of Schottky Barrier LOW BARRIER
Base Number Matches 1 1
Package Description S-XUUC-N1
Qualification Status Not Qualified

Compare SMSA7621-060 with alternatives

Compare 5082-0013 with alternatives