5082-0013 vs SMS7621-060 feature comparison

5082-0013 Agilent Technologies Inc

Buy Now Datasheet

SMS7621-060 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC SKYWORKS SOLUTIONS INC
Package Description S-XUUC-N1 ROHS COMPLIANT, ULTRA MINIATURE, SMT, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.18 pF 0.18 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band K BAND K BAND
JESD-30 Code S-XUUC-N1 R-XBCC-N2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER
Power Dissipation-Max 0.25 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER BOTTOM
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Samacsys Manufacturer Skyworks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Type of Schottky Barrier LOW BARRIER

Compare 5082-0013 with alternatives

Compare SMS7621-060 with alternatives