5082-0013
vs
SMS7621-040LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
SKYWORKS SOLUTIONS INC
Package Description
S-XUUC-N1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.18 pF
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
K BAND
K BAND
JESD-30 Code
S-XUUC-N1
R-PBCC-N2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
CHIP CARRIER
Power Dissipation-Max
0.25 W
0.75 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
BOTTOM
Base Number Matches
4
1
Rohs Code
Yes
Pin Count
2
Samacsys Manufacturer
Skyworks
Forward Voltage-Max (VF)
0.32 V
Moisture Sensitivity Level
1
Output Current-Max
0.05 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
2 V
Type of Schottky Barrier
LOW BARRIER
Compare 5082-0013 with alternatives
Compare SMS7621-040LF with alternatives