SMP1322-016
vs
934056547115
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
NXP SEMICONDUCTORS
Package Description
R-PDSO-G4
PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN
Pin Count
4
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
50 V
30 V
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Diode Capacitance-Max
1 pF
0.9 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
0.9 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY TO S BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G2
JESD-609 Code
e0
e3
Minority Carrier Lifetime-Nom
0.4 µs
0.17 µs
Moisture Sensitivity Level
1
1
Number of Elements
2
1
Number of Terminals
4
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Part Package Code
SC-76
Compare SMP1322-016 with alternatives
Compare 934056547115 with alternatives