934056547115
vs
1SV298
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Part Package Code
SC-76
Package Description
PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Capacitance-Max
0.9 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.9 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.17 µs
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.5 W
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
2
Forward Voltage-Max (VF)
1.15 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
50 V
Compare 934056547115 with alternatives